Part Details for DSC6111JE1B-012.0000 by Microchip Technology Inc
Overview of DSC6111JE1B-012.0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111JE1B-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6111JE1B-012.0000-ND
|
DigiKey | MEMS OSC., ULTRA LOW POWER, LVCM Min Qty: 840 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8750 | Buy Now |
DISTI #
DSC6111JE1B-012.00
|
Avnet Americas | MEMS Crystal Oscillator 12MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R - Rail/Tube (Alt: DSC6111JE1B-012.00) RoHS: Not Compliant Min Qty: 840 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
579-DSC6111JE1B-012
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.8750 | Order Now |
DISTI #
DSC6111JE1B-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2049-08-03 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 140 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $1.4000 | Buy Now | |
|
Ameya Holding Limited | 1875 |
|
RFQ | ||
|
NAC | MEMS Osc., Ultra Low Power, LVCMOS, -20-70C, 50ppm, 2.5x2.0mm, 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
|
Master Electronics | 0 |
|
$0.9600 / $1.4000 | Buy Now |