Part Details for DSC6111CE2A-033.3333T by Microchip Technology Inc
Overview of DSC6111CE2A-033.3333T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6111CE2A-033.3333T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for DSC6111CE2A-033.3333T
DSC6111CE2A-033.3333T CAD Models
DSC6111CE2A-033.3333T Part Data Attributes
|
DSC6111CE2A-033.3333T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6111CE2A-033.3333T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC6111CE2A-033.3333T
This table gives cross-reference parts and alternative options found for DSC6111CE2A-033.3333T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6111CE2A-033.3333T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMAFA-33.3333T | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMAFA-33.3333T |
AMPMEDA-33.3333 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMEDA-33.3333 |
AMPMAFB-33.3333T3 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMAFB-33.3333T3 |
AMPMDDA-33.3333 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMDDA-33.3333 |
AMPMGDB-33.3333 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMGDB-33.3333 |
AMPMDFB-33.3333T | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMDFB-33.3333T |
AMPMGFA-33.3333 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMGFA-33.3333 |
AMPMDDA-33.3333T | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMDDA-33.3333T |
AMPMGDB-33.3333T3 | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMGDB-33.3333T3 |
AMPMAFB-33.3333T | MEMS OSC XO 33.3333MHZ CMOS SMD | Abracon Corporation | DSC6111CE2A-033.3333T vs AMPMAFB-33.3333T |