Part Details for DSC6101JI2B-012.2880T by Microchip Technology Inc
Overview of DSC6101JI2B-012.2880T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101JI2B-012.2880T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6101JI2B-012.2880T-ND
|
DigiKey | MEMS CMOS OSC SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-6101JI2B0122880T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
DSC6101JI2B-012.2880T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-11-15 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
|
Ameya Holding Limited | 1900 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6101JI2B-012.2880T
DSC6101JI2B-012.2880T CAD Models
DSC6101JI2B-012.2880T Part Data Attributes:
|
DSC6101JI2B-012.2880T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JI2B-012.2880T
Microchip Technology Inc
CMOS Output Clock Oscillator, 12.288MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6101JI2B-012.2880T
This table gives cross-reference parts and alternative options found for DSC6101JI2B-012.2880T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JI2B-012.2880T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDFA-12.2880T3 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMDFA-12.2880T3 |
AMPMGDA-12.2880 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMGDA-12.2880 |
AMPMEDA-12.2880T | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMEDA-12.2880T |
AMPMDFB-12.2880T | MEMS OSC XO 12.2880MHZ SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMDFB-12.2880T |
AMPMGFB-12.2880T | MEMS OSC XO 12.2880MHZ SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMGFB-12.2880T |
AMPMAFB-12.2880T3 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMAFB-12.2880T3 |
AMPMAFB-12.2880 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMAFB-12.2880 |
AMPMADB-12.2880T3 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMADB-12.2880T3 |
AMPMGDA-12.2880T3 | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMGDA-12.2880T3 |
AMPMGDB-12.2880T | MEMS OSC XO 12.2880MHZ CMOS SMD | Abracon Corporation | DSC6101JI2B-012.2880T vs AMPMGDB-12.2880T |