Part Details for DSC6101JE1B-022.4000T by Microchip Technology Inc
Overview of DSC6101JE1B-022.4000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6101JE1B-022.4000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6101JE1B-022.4000T-ND
|
DigiKey | OSC MEMS LOW PWR LVCMOS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
579-101JE1B022.4000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 22.4MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm | 0 |
|
$0.8750 | Order Now |
DISTI #
DSC6101JE1B-022.4000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 22.4MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-08-13 RoHS: Compliant pbFree: Yes |
2884 Alternates Available |
|
$0.8000 / $1.1000 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ |
Part Details for DSC6101JE1B-022.4000T
DSC6101JE1B-022.4000T CAD Models
DSC6101JE1B-022.4000T Part Data Attributes:
|
DSC6101JE1B-022.4000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JE1B-022.4000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 22.4MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |