Part Details for DSC6083CI2A-032K768T by Microchip Technology Inc
Results Overview of DSC6083CI2A-032K768T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6083CI2A-032K768T Information
DSC6083CI2A-032K768T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6083CI2A-032K768T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6083CI2A-032K768T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2025-09-... more ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
DSC6083CI2A-032K768T
|
Avnet Silica | MEMS Oscillator 32768 kHz SMD 32mm x 25mm 25 ppm 33 V DSC60xxA (Alt: DSC6083CI2A-032K768T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now | |
DISTI #
DSC6083CI2A-032K768T
|
EBV Elektronik | MEMS Oscillator 32768 kHz SMD 32mm x 25mm 25 ppm 33 V DSC60xxA (Alt: DSC6083CI2A-032K768T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC6083CI2A-032K768T
DSC6083CI2A-032K768T CAD Models
DSC6083CI2A-032K768T Part Data Attributes
|
DSC6083CI2A-032K768T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6083CI2A-032K768T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; TR | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
DSC6083CI2A-032K768T Frequently Asked Questions (FAQ)
-
A good PCB layout for the DSC6083CI2A-032K768T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known temperature to the device and adjusting the internal calibration registers accordingly. It's also important to ensure that the device is operated within its specified temperature range.
-
The recommended power-up sequence for the DSC6083CI2A-032K768T is to first apply the analog power supply (VDDA), followed by the digital power supply (VDDD), and finally the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other power-related issues.
-
During power-down modes, the internal oscillator should be disabled to minimize power consumption. This can be done by setting the appropriate control bits in the device's control registers. It's also important to ensure that the oscillator is properly restarted when the device is powered back up.
-
To ensure EMC with the DSC6083CI2A-032K768T, it's important to follow proper PCB layout and design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering as needed. Additionally, ensure that the device is operated within its specified frequency range and that any external components are compatible with the device's operating frequency.