Part Details for DSC6083CI1A-350K000 by Microchip Technology Inc
Results Overview of DSC6083CI1A-350K000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6083CI1A-350K000 Information
DSC6083CI1A-350K000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6083CI1A-350K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6083CI1A-350K000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 350KHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2025-03-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm... more RoHS: Compliant Min Qty: 440 Package Multiple: 110 Container: Tube | 0 |
|
RFQ | |
DISTI #
DSC6083CI1A-350K000
|
EBV Elektronik | MEMS Oscillator 350KHz 4Pin DFN Bag (Alt: DSC6083CI1A-350K000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC6083CI1A-350K000
DSC6083CI1A-350K000 CAD Models
DSC6083CI1A-350K000 Part Data Attributes
|
DSC6083CI1A-350K000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6083CI1A-350K000
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.35 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |