Part Details for DSC6023JI2B-01TP by Microchip Technology Inc
Overview of DSC6023JI2B-01TP by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2701TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2701TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HSOP, /Embossed Tape | |
74FCT162701TPF8 | Renesas Electronics Corporation | 18 BIT READ/WRITE BUFFER |
Price & Stock for DSC6023JI2B-01TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-DSC6023JI2B-01TP
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc. (FS), Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm | 0 |
|
$1.1000 | Order Now |
DISTI #
DSC6023JI2B-01TP
|
Microchip Technology Inc | MEMS OSC, LVCMOS, FREQ SELECT, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
7176 Alternates Available |
|
$0.9900 / $1.3700 | Buy Now |
Part Details for DSC6023JI2B-01TP
DSC6023JI2B-01TP CAD Models
DSC6023JI2B-01TP Part Data Attributes
|
DSC6023JI2B-01TP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6023JI2B-01TP
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | SELECTABLE O/P FREQ | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |