There are no models available for this part yet.
Overview of DSC6021MI2A-0050T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1005(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SD1005(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for DSC6021MI2A-0050T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Oscillator (FS), Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC6021MI2A-0050T by Microchip Technology Inc
Part Data Attributes for DSC6021MI2A-0050T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Oscillator Type
|
CMOS
|
Alternate Parts for DSC6021MI2A-0050T
This table gives cross-reference parts and alternative options found for DSC6021MI2A-0050T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6021MI2A-0050T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6011HI2A-050.0000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | DSC6021MI2A-0050T vs DSC6011HI2A-050.0000 |
AMPMAFA-50.0000T | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMAFA-50.0000T |
AMPMGDB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMGDB-50.0000T3 |
DSC6021MI2A-0050 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | DSC6021MI2A-0050T vs DSC6021MI2A-0050 |
AMPMEDB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMEDB-50.0000T3 |
AMPMGDA-50.0000 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMGDA-50.0000 |
AMPMGDA-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMGDA-50.0000T3 |
AMPMEFB-50.0000 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMEFB-50.0000 |
AMPMDFA-50.0000T | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMDFA-50.0000T |
AMPMEFA-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6021MI2A-0050T vs AMPMEFA-50.0000T3 |