Part Details for DSC6021HI2A-009ST by Microchip Technology Inc
Results Overview of DSC6021HI2A-009ST by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6021HI2A-009ST Information
DSC6021HI2A-009ST by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6021HI2A-009ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6021HI2A-009ST
|
Microchip Technology Inc | MEMS OSC, LVCMOS, FREQ SELECT, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, VFLGA, Projected EOL: 2025-... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | MEMS Oscillator (FS), Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6021HI2A-009ST
DSC6021HI2A-009ST CAD Models
DSC6021HI2A-009ST Part Data Attributes
|
DSC6021HI2A-009ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6021HI2A-009ST
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Oscillator Type | CMOS |