Part Details for DSC6021CI2A-00A0T by Microchip Technology Inc
Results Overview of DSC6021CI2A-00A0T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6021CI2A-00A0T Information
DSC6021CI2A-00A0T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-000A0T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 100 Positions, 1.27mm (0.500in) Pitch. | |
20021211-000A0T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 100 Positions, 1.27 mm (.050in) Pitch. | |
20021511-000A0T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts |
Price & Stock for DSC6021CI2A-00A0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6021CI2A-00A0TTR-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.6700 | Buy Now |
|
NAC | MEMS Oscillator (FS), Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6021CI2A-00A0T
DSC6021CI2A-00A0T CAD Models
DSC6021CI2A-00A0T Part Data Attributes
|
DSC6021CI2A-00A0T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6021CI2A-00A0T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6021CI2A-00A0T
This table gives cross-reference parts and alternative options found for DSC6021CI2A-00A0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6021CI2A-00A0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6021CI2A-00A0 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC6021CI2A-00A0T vs DSC6021CI2A-00A0 |