Part Details for DSC6021CE1A-0026 by Microchip Technology Inc
Overview of DSC6021CE1A-0026 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6021CE1A-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6021CE1A-0026-ND
|
DigiKey | MEMS OSC XO 1.71V-3.63V 4SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1134 In Stock |
|
$0.8200 | Buy Now |
DISTI #
V99:2348_16604009
|
Arrow Electronics | Oscillator MEMS 3.656MHz/ 12MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1704 | Americas - 980 |
|
$0.3313 | Buy Now |
DISTI #
25898948
|
Verical | Oscillator MEMS 3.656MHz/ 12MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1704 | Americas - 980 |
|
$0.3313 | Buy Now |
|
NAC | TimeFlash MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6021CE1A-0026
DSC6021CE1A-0026 CAD Models
DSC6021CE1A-0026 Part Data Attributes:
|
DSC6021CE1A-0026
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6021CE1A-0026
Microchip Technology Inc
TIMEFLASH MEMS OSCILLATOR, ULTRA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6021CE1A-0026
This table gives cross-reference parts and alternative options found for DSC6021CE1A-0026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6021CE1A-0026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMAGB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMAGB-26.0000T |
AMPMAEB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMAEB-26.0000T |
AMPMEGA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMEGA-26.0000T |
AMPMDGB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMDGB-26.0000 |
AMPMDEB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMDEB-26.0000T |
AMPMGEB-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMGEB-26.0000T3 |
AMPMEEA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMEEA-26.0000 |
AMPMEGA-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMEGA-26.0000T3 |
AMPMAEA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMAEA-26.0000 |
AMPMEEB-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6021CE1A-0026 vs AMPMEEB-26.0000 |