There are no models available for this part yet.
Overview of DSC6013HI2A-003.6864 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-025 | Amphenol Communications Solutions | 68648-025-CUSTOMER HDR | |
68648-005 | Amphenol Communications Solutions | 68648-005-CUS.HDR | |
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR |
Price & Stock for DSC6013HI2A-003.6864 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC6013HI2A-003.6864 by Microchip Technology Inc
Part Data Attributes for DSC6013HI2A-003.6864 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG
|
Fall Time-Max
|
3.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
5 pF
|
Physical Dimension
|
1.6mm x 1.2mm x 0.89mm
|
Rise Time-Max
|
3.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6013HI2A-003.6864
This table gives cross-reference parts and alternative options found for DSC6013HI2A-003.6864. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6013HI2A-003.6864, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEDD-3.6864T3 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMEDD-3.6864T3 |
AMPMDDC-3.6864 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMDDC-3.6864 |
AMPMGFC-3.6864T | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMGFC-3.6864T |
AMPMAFD-3.6864T3 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMAFD-3.6864T3 |
AMPMGFD-3.6864T | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMGFD-3.6864T |
AMPMGDC-3.6864T3 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMGDC-3.6864T3 |
AMPMEFC-3.6864T | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMEFC-3.6864T |
AMPMAFC-3.6864 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMAFC-3.6864 |
AMPMDFD-3.6864T3 | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMDFD-3.6864T3 |
AMPMADD-3.6864T | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | DSC6013HI2A-003.6864 vs AMPMADD-3.6864T |