Part Details for DSC6011JI3B-327K680 by Microchip Technology Inc
Results Overview of DSC6011JI3B-327K680 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6011JI3B-327K680 Information
DSC6011JI3B-327K680 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6011JI3B-327K680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JI3B-327K680-ND
|
DigiKey | MEMS OSC XO 327.6800KHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
579-C6011JI3B327K680
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 327.68KHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm | 0 |
|
$0.5380 | Order Now |
DISTI #
DSC6011JI3B-327K680
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 327.68KHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2044-12-... more COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15995 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
Part Details for DSC6011JI3B-327K680
DSC6011JI3B-327K680 CAD Models
DSC6011JI3B-327K680 Part Data Attributes
|
DSC6011JI3B-327K680
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JI3B-327K680
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.32768MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.32768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 1 mA | |
Package Equivalence Code | LCC4,.08X.1,65/49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |