Part Details for DSC6011JI1A-025.0000 by Microchip Technology Inc
Results Overview of DSC6011JI1A-025.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6011JI1A-025.0000 Information
DSC6011JI1A-025.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6011JI1A-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6011JI1A-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2025-11-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89m... more RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.8400 / $1.0300 | Buy Now |
DISTI #
DSC6011JI1A-025.0000
|
Avnet Silica | UltraSmall UltraLow Power MEMS Oscillator 25MHz 50ppm 171V to 363V 4Pin VLGA Bag (Alt: DSC6011JI1A-0... more RoHS: Compliant Min Qty: 140 Package Multiple: 140 | Silica - 0 |
|
Buy Now | |
DISTI #
DSC6011JI1A-025.0000
|
EBV Elektronik | UltraSmall UltraLow Power MEMS Oscillator 25MHz 50ppm 171V to 363V 4Pin VLGA Bag (Alt: DSC6011JI1A-0... more RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC6011JI1A-025.0000
DSC6011JI1A-025.0000 CAD Models
DSC6011JI1A-025.0000 Part Data Attributes
|
DSC6011JI1A-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JI1A-025.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
DSC6011JI1A-025.0000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN2005) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Microchip provides a configuration tool, the DSC6011 Configurator, which allows users to easily configure the device for their specific application. The tool provides a graphical interface to set parameters such as frequency, voltage, and current limits.
-
The DSC6011JI1A-025.0000 has an operating temperature range of -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance and reliability.
-
Microchip provides a troubleshooting guide in the device's application note (AN2005) which includes common issues, symptoms, and solutions. Additionally, users can contact Microchip's technical support team for further assistance.
-
Yes, the DSC6011JI1A-025.0000 is compatible with lead-free soldering. Microchip ensures that their devices meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.