Part Details for DSC6003ME1B-013.1072T by Microchip Technology Inc
Results Overview of DSC6003ME1B-013.1072T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6003ME1B-013.1072T Information
DSC6003ME1B-013.1072T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC6003ME1B-013.1072T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6003ME1B-013.1072T-ND
|
DigiKey | OSC MEMS LOW PWR SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
579-C6003ME1B131072T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 13.1072MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.0 x 1.6mm RoHS: Compliant | 0 |
|
$0.5130 | Order Now |
DISTI #
DSC6003ME1B-013.1072T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 13.1072MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.0 x 1.6mm, VFLGA, Projected EOL: 2044-1... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4600 / $0.6400 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6003ME1B-013.1072T
DSC6003ME1B-013.1072T CAD Models
DSC6003ME1B-013.1072T Part Data Attributes
|
DSC6003ME1B-013.1072T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003ME1B-013.1072T
Microchip Technology Inc
CMOS Output Clock Oscillator, 13.1072MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.1072 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for DSC6003ME1B-013.1072T
This table gives cross-reference parts and alternative options found for DSC6003ME1B-013.1072T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003ME1B-013.1072T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC6003ME1B-013.1072 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 13.1072MHz Nom | DSC6003ME1B-013.1072T vs DSC6003ME1B-013.1072 |