Part Details for DSC6003JI2B-004.5000T by Microchip Technology Inc
Results Overview of DSC6003JI2B-004.5000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC6003JI2B-004.5000T Information
DSC6003JI2B-004.5000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65000TRTERQ1 | Texas Instruments | 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 105 |
Price & Stock for DSC6003JI2B-004.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6003JI2B-004.5000T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6607 / $0.7100 | Buy Now |
DISTI #
579-3JI2B-004.5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.5130 / $0.6400 | Order Now |
DISTI #
DSC6003JI2B-004.5000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VLGA, Projected EOL: 2049-07-08 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
7236 Alternates Available |
|
$0.4600 / $0.6400 | Buy Now |
Part Details for DSC6003JI2B-004.5000T
DSC6003JI2B-004.5000T CAD Models
DSC6003JI2B-004.5000T Part Data Attributes
|
DSC6003JI2B-004.5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003JI2B-004.5000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 4.5MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | LCC4,.06X.08,61/37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |