Datasheets
DSC6003JA3B-016.7772 by: Microchip Technology Inc

CMOS Output Clock Oscillator, 16.7772MHz Nom

Part Details for DSC6003JA3B-016.7772 by Microchip Technology Inc

Overview of DSC6003JA3B-016.7772 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
77727-401LF Amphenol Communications Solutions DUFLEX SOLDERTAB
77727-402LF Amphenol Communications Solutions DUFLEX

Price & Stock for DSC6003JA3B-016.7772

Part # Distributor Description Stock Price Buy
DISTI # 150-DSC6003JA3B-016.7772-ND
DigiKey MEMS OSC XO 16.7772MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.1200
  • 10 $2.0720
  • 50 $2.0384
$2.0384 / $2.1200 Buy Now
DISTI # 579-C6003JA3B0167772
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-125C, 20ppm, 2.5x2.0mm 0
  • 700 $0.9370
$0.9370 Order Now
DISTI # DSC6003JA3B-016.7772
Microchip Technology Inc MEMS OSC, LVCMOS, 16.7772MHz, 20PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2049-03-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.1600
  • 25 $0.9700
  • 100 $0.8800
  • 1,000 $0.8500
  • 5,000 $0.8400
$0.8400 / $1.1600 Buy Now

Part Details for DSC6003JA3B-016.7772

DSC6003JA3B-016.7772 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC6003JA3B-016.7772 Part Data Attributes

DSC6003JA3B-016.7772 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC6003JA3B-016.7772 Microchip Technology Inc CMOS Output Clock Oscillator, 16.7772MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description VLGA, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 16.7772 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 5 pF
Output Low Current-Max 1 mA
Package Equivalence Code LCC4,.08X.1,65/49
Physical Dimension 2.5mm x 2.0mm x 0.89mm
Rise Time-Max 3.5 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6003JA3B-016.7772 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6003JA3B-016.7772 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6003JA3B-016.7772 would you like to use for your alert(s)?
  • Please alert me when DSC6003JA3B-016.7772 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6003JA3B-016.7772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6003JA3B-016.7772 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6003JA3B-016.7772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6003JA3B-016.7772.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6003JA3B-016.7772 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: