Part Details for DSC6003HA3B-032K768 by Microchip Technology Inc
Overview of DSC6003HA3B-032K768 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003HA3B-032K768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6003HA3B-032K768-ND
|
DigiKey | MEMS CMOS OSC SMD Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6003HA3B-032K768
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm, Projected EOL: 2044-12-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-125C, 20ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6003HA3B-032K768
DSC6003HA3B-032K768 CAD Models
DSC6003HA3B-032K768 Part Data Attributes
|
DSC6003HA3B-032K768
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003HA3B-032K768
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for DSC6003HA3B-032K768
This table gives cross-reference parts and alternative options found for DSC6003HA3B-032K768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003HA3B-032K768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6003HL3B-032K768T | CMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | DSC6003HA3B-032K768 vs DSC6003HL3B-032K768T |
DSC6003HL3B-032K768 | Ultra-low Power MEMS Oscillator 1612 -40C to+105C 20ppm | Microchip Technology Inc | DSC6003HA3B-032K768 vs DSC6003HL3B-032K768 |
DSC6003HA3B-032K768T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6003HA3B-032K768 vs DSC6003HA3B-032K768T |