Part Details for DSC6003CI2A-033.0000 by Microchip Technology Inc
Overview of DSC6003CI2A-033.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6003CI2A-033.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6003CI2A-033.0000-ND
|
DigiKey | MEMS OSC XO 33.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
481 In Stock |
|
$1.0900 | Buy Now |
|
Future Electronics | MEMS OSC XO 33.0000MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 110 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |
DISTI #
26900541
|
Verical | Oscillator MEMS 33MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1733 | Americas - 848 |
|
$0.9003 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 440 Package Multiple: 110 Container: Tube | 0 |
|
$0.8700 / $1.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8090 / $1.1800 | Buy Now |
Part Details for DSC6003CI2A-033.0000
DSC6003CI2A-033.0000 CAD Models
DSC6003CI2A-033.0000 Part Data Attributes
|
DSC6003CI2A-033.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003CI2A-033.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6003CI2A-033.0000
This table gives cross-reference parts and alternative options found for DSC6003CI2A-033.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003CI2A-033.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEDC-33.0000T | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMEDC-33.0000T |
AMPMGDC-33.0000 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMGDC-33.0000 |
AMPMEFC-33.0000T | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMEFC-33.0000T |
AMPMGFC-33.0000 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMGFC-33.0000 |
AMPMGDD-33.0000T | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMGDD-33.0000T |
AMPMEDD-33.0000T3 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMEDD-33.0000T3 |
AMPMADC-33.0000 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMADC-33.0000 |
AMPMDDC-33.0000T | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMDDC-33.0000T |
AMPMAFD-33.0000T3 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMAFD-33.0000T3 |
AMPMEFD-33.0000 | MEMS OSC XO 33.0000MHZ CMOS SMD | Abracon Corporation | DSC6003CI2A-033.0000 vs AMPMEFD-33.0000 |