There are no models available for this part yet.
Overview of DSC6001MI2A-054.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6001MI2A-054.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC6001MI2A-054.0000 by Microchip Technology Inc
Part Data Attributes for DSC6001MI2A-054.0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; ENABLE/DISABLE FUNCTION; BAG
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
54 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
2.0mm x 1.6mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6001MI2A-054.0000
This table gives cross-reference parts and alternative options found for DSC6001MI2A-054.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001MI2A-054.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGDB-54.0000 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMGDB-54.0000 |
AMPMDDB-54.0000 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMDDB-54.0000 |
AMPMADB-54.0000T3 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMADB-54.0000T3 |
AMPMAFA-54.0000T | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMAFA-54.0000T |
AMPMDDA-54.0000T | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMDDA-54.0000T |
AMPMDFB-54.0000 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMDFB-54.0000 |
AMPMEFA-54.0000T | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMEFA-54.0000T |
AMPMGDA-54.0000T | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMGDA-54.0000T |
AMPMDDA-54.0000T3 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMDDA-54.0000T3 |
AMPMEDA-54.0000 | MEMS OSC XO 54.0000MHZ CMOS SMD | Abracon Corporation | DSC6001MI2A-054.0000 vs AMPMEDA-54.0000 |