Part Details for DSC6001JI2A-022.5792T by Microchip Technology Inc
Overview of DSC6001JI2A-022.5792T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6001JI2A-022.5792T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0708
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 25Ppm, 2.5X2.0Mm 4 Vlga 2.5X2.0X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6001JI2A-022.5792T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
V72:2272_21703667
|
Arrow Electronics | Oscillator MEMS 22.5792MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VLGA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 Container: Cut Strips | Americas - 844 |
|
$0.1786 / $0.8875 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8630 | Buy Now |
DISTI #
29538506
|
Verical | Oscillator MEMS 22.5792MHz ±25ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VLGA SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1817 | Americas - 844 |
|
$0.1786 / $0.1968 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8600 / $1.0600 | Buy Now |
Part Details for DSC6001JI2A-022.5792T
DSC6001JI2A-022.5792T CAD Models
DSC6001JI2A-022.5792T Part Data Attributes
|
DSC6001JI2A-022.5792T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001JI2A-022.5792T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for DSC6001JI2A-022.5792T
This table gives cross-reference parts and alternative options found for DSC6001JI2A-022.5792T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001JI2A-022.5792T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6001JI2A-022.5792 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6001JI2A-022.5792T vs DSC6001JI2A-022.5792 |
DSC6001JI2B-022.5792 | CMOS Output Clock Oscillator, 22.5792MHz Nom | Microchip Technology Inc | DSC6001JI2A-022.5792T vs DSC6001JI2B-022.5792 |