DSC6001JE1A-050.0000T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator

Overview of DSC6001JE1A-050.0000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for DSC6001JE1A-050.0000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6001JE1A-050.0000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6001JE1A-050.0000T by Microchip Technology Inc

DSC6001JE1A-050.0000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
2.5mm x 2.0mm x 0.89mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. DSC6001JE1A-050.0000T
    Microchip Technology Inc
    CMOS Output Clock Oscillator
    VS

Alternate Parts for DSC6001JE1A-050.0000T

This table gives cross-reference parts and alternative options found for DSC6001JE1A-050.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001JE1A-050.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6001JE1A-050.0000 CMOS Output Clock Oscillator Microchip Technology Inc DSC6001JE1A-050.0000T vs DSC6001JE1A-050.0000
DSC6001JI1A-050.0000T CMOS Output Clock Oscillator Microchip Technology Inc DSC6001JE1A-050.0000T vs DSC6001JI1A-050.0000T
Part Number Description Manufacturer Compare
AMPMGGB-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMGGB-50.0000T3
AMPMAEB-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMAEB-50.0000T3
AMPMEEA-50.0000 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMEEA-50.0000
AMPMAGA-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMAGA-50.0000T3
AMPMGGA-50.0000T MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMGGA-50.0000T
AMPMAEA-50.0000T MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMAEA-50.0000T
AMPMDGB-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMDGB-50.0000T3
AMPMDEB-50.0000T MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMDEB-50.0000T
AMPMGEB-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMGEB-50.0000T3
AMPMAGB-50.0000T3 MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation DSC6001JE1A-050.0000T vs AMPMAGB-50.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6001JE1A-050.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6001JE1A-050.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6001JE1A-050.0000T would you like to use for your alert(s)?
  • Please alert me when DSC6001JE1A-050.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6001JE1A-050.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6001JE1A-050.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6001JE1A-050.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6001JE1A-050.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6001JE1A-050.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: