DSC6001HI2B-018.4320T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator

Overview of DSC6001HI2B-018.4320T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
U10F274320T Amphenol Communications Solutions SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing

Price & Stock for DSC6001HI2B-018.4320T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC6001HI2B-018.4320T
Microchip Technology Inc MEMS OSC, LVCMOS, 18.432MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, Projected EOL: 2044-12-02 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.0700
  • 25 $0.8900
  • 100 $0.8100
  • 1,000 $0.7800
$0.7800 / $1.0700 Buy Now
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6001HI2B-018.4320T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6001HI2B-018.4320T by Microchip Technology Inc

DSC6001HI2B-018.4320T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
18.432 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Physical Dimension
1.6mm x 1.2mm x 0.89mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
MATTE TIN
Want to compare parts?
  1. DSC6001HI2B-018.4320T
    Microchip Technology Inc
    CMOS Output Clock Oscillator
    VS

Alternate Parts for DSC6001HI2B-018.4320T

This table gives cross-reference parts and alternative options found for DSC6001HI2B-018.4320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HI2B-018.4320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6001HE2A-018.4320 CMOS Output Clock Oscillator Microchip Technology Inc DSC6001HI2B-018.4320T vs DSC6001HE2A-018.4320
Part Number Description Manufacturer Compare
AMPMAFB-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMAFB-18.4320T
AMPMEFB-18.4320T3 MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMEFB-18.4320T3
AMPMADB-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMADB-18.4320T
AMPMDFA-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMDFA-18.4320T
AMPMGDB-18.4320 MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMGDB-18.4320
AMPMEDA-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMEDA-18.4320T
AMPMEFB-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMEFB-18.4320T
AMPMEFA-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMEFA-18.4320T
AMPMGFA-18.4320T MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMGFA-18.4320T
AMPMEDA-18.4320T3 MEMS OSC XO 18.4320MHZ CMOS SMD Abracon Corporation DSC6001HI2B-018.4320T vs AMPMEDA-18.4320T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6001HI2B-018.4320T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6001HI2B-018.4320T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6001HI2B-018.4320T would you like to use for your alert(s)?
  • Please alert me when DSC6001HI2B-018.4320T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6001HI2B-018.4320T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6001HI2B-018.4320T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6001HI2B-018.4320T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6001HI2B-018.4320T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6001HI2B-018.4320T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: