Part Details for DSC6001AA1B-800K000T by Microchip Technology Inc
Overview of DSC6001AA1B-800K000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001AA1B-800K000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-6001AA1B800K000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 0.8MHz, 50ppm, 1.8-3.3V, -40 to 125C, 7.0x5.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC6001AA1B-800K000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 0.8MHz, 50ppm, 1.8-3.3V, -40 to 125C, 7.0x5.0mm, Projected EOL: 2049-05-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |