Part Details for DSC557-054444KI1T by Microchip Technology Inc
Overview of DSC557-054444KI1T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC557-054444KI1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8248
|
Newark | Mems Pcie Clock Generator, -40C-85C, 50Ppm 20 Vqfn 5.0X3.2X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC557-054444KI1T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8300 | Buy Now |
DISTI #
DSC557-054444KI1T-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6900 | Buy Now |
DISTI #
DSC557-054444KI1T
|
Avnet Americas | Clock Generator 20-Pin QFN T/R - Tape and Reel (Alt: DSC557-054444KI1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.6900 / $6.1800 | Buy Now |
DISTI #
998-557-054444KI1T
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
DISTI #
DSC557-054444KI1T
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4700 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2000 / $11.4900 | Buy Now | |
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 50ppm - Package: 20 VQFN 5.0x3.2x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8400 / $5.8400 | Buy Now |
DISTI #
DSC557-054444KI1T
|
Avnet Silica | Clock Generator 20-Pin QFN T/R (Alt: DSC557-054444KI1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC557-054444KI1T
|
EBV Elektronik | Clock Generator 20-Pin QFN T/R (Alt: DSC557-054444KI1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC557-054444KI1T
DSC557-054444KI1T CAD Models
DSC557-054444KI1T Part Data Attributes:
|
DSC557-054444KI1T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-054444KI1T
Microchip Technology Inc
PROC SPECIFIC CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 3.20 MM, ROHS COMPLIANT, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3 | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |