Part Details for DSC400-0331Q0026KI2T by Microchip Technology Inc
Results Overview of DSC400-0331Q0026KI2T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC400-0331Q0026KI2T Information
DSC400-0331Q0026KI2T by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC400-0331Q0026KI2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC400-0331Q0026KI2T-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 20VFQFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC400-0331Q0026KI2T
|
Microchip Technology Inc | MEMS Clock Generator, 4 Output, VQFN, Projected EOL: 2039-12-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$8.3600 / $11.5500 | Buy Now |
|
NAC | MEMS Clock Generator, 4 Output, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC400-0331Q0026KI2T
DSC400-0331Q0026KI2T CAD Models
DSC400-0331Q0026KI2T Part Data Attributes
|
DSC400-0331Q0026KI2T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC400-0331Q0026KI2T
Microchip Technology Inc
MEMS Clock Generator 4 Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
DSC400-0331Q0026KI2T Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in their application note AN2005, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The DSC400-0331Q0026KI2T requires calibration for optimal performance. Microchip provides a calibration guide in their application note AN2006, which includes step-by-step instructions for calibrating the device using the provided software tools.
-
The DSC400-0331Q0026KI2T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
The DSC400-0331Q0026KI2T is designed to operate in environments with moderate vibration. However, for high-vibration environments, additional mechanical considerations, such as using a vibration-dampening material or a more robust PCB design, may be necessary to ensure reliable operation.
-
Microchip provides a troubleshooting guide in their application note AN2007, which includes common issues, symptoms, and solutions for the DSC400-0331Q0026KI2T. Additionally, engineers can use the provided software tools and oscilloscope measurements to debug and diagnose issues.