Part Details for DSC2311KM2-R0002T by Microchip Technology Inc
Overview of DSC2311KM2-R0002T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2311KM2-R0002T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2311KM2-R0002T-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 6VDFN Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC2311KM2-R0002T
|
Microchip Technology Inc | MEMS Clock Generator -55C-125C 25ppm, Projected EOL: 2044-02-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4600 / $3.4200 | Buy Now |
|
NAC | MEMS Clock Generator -55C-125C 25ppm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC2311KM2-R0002T
|
Avnet Silica | Crystal-less Configurable Two-Output Clock Generator CMOS �25ppm 6-Pin VDFN T/R (Alt: DSC2311KM2-R0002T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC2311KM2-R0002T
DSC2311KM2-R0002T CAD Models
DSC2311KM2-R0002T Part Data Attributes:
|
DSC2311KM2-R0002T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KM2-R0002T
Microchip Technology Inc
OTHER CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KM2-R0002T
This table gives cross-reference parts and alternative options found for DSC2311KM2-R0002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KM2-R0002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2311KI2-R0002 | OTHER CLOCK GENERATOR | Microchip Technology Inc | DSC2311KM2-R0002T vs DSC2311KI2-R0002 |
DSC2311KM2-R0002 | OTHER CLOCK GENERATOR | Microchip Technology Inc | DSC2311KM2-R0002T vs DSC2311KM2-R0002 |
DSC2311KI2-R0002T | OTHER CLOCK GENERATOR | Microchip Technology Inc | DSC2311KM2-R0002T vs DSC2311KI2-R0002T |