Part Details for DSC2311KI2-R0082T by Microchip Technology Inc
Overview of DSC2311KI2-R0082T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2311KI2-R0082T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC2311KI2-R0082TTR-ND
|
DigiKey | IC CLOCK GENERATOR 6DFN Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Two-Output, Clock Generator, -40C-85C, 25ppm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2311KI2-R0082T
DSC2311KI2-R0082T CAD Models
DSC2311KI2-R0082T Part Data Attributes
|
DSC2311KI2-R0082T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KI2-R0082T
Microchip Technology Inc
Clock Generator, 16.384MHz, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 16.384 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KI2-R0082T
This table gives cross-reference parts and alternative options found for DSC2311KI2-R0082T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KI2-R0082T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC2311KI2-R0056 | Microchip Technology Inc | Check for Price | Clock Generator, 32MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0056 |
DSC2311KI2-R0057 | Microchip Technology Inc | Check for Price | Clock Generator, 125MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0057 |
DSC2311KL2-R0071T | Microchip Technology Inc | Check for Price | Clock Generator, 64MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KL2-R0071T |
DSC2311KI2-R0058 | Microchip Technology Inc | Check for Price | Clock Generator, 50MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0058 |
DSC2311KI2-R0055T | Microchip Technology Inc | Check for Price | Clock Generator, 27.034483MHz, CMOS | DSC2311KI2-R0082T vs DSC2311KI2-R0055T |
DSC2311KL2-R0091T | Microchip Technology Inc | Check for Price | Clock Generator, 170MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KL2-R0091T |
DSC2311KI2-R0063 | Microchip Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0063 |
DSC2311KI2-R0056T | Microchip Technology Inc | Check for Price | Clock Generator, 32MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0056T |
DSC2311KI2-R0082 | Microchip Technology Inc | Check for Price | Clock Generator, 16.384MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KI2-R0082 |
DSC2311KE1-R0085 | Microchip Technology Inc | Check for Price | Clock Generator, 170MHz, CMOS, PDSO6 | DSC2311KI2-R0082T vs DSC2311KE1-R0085 |