Part Details for DSC2111FI2-E0029T by Microchip Technology Inc
Results Overview of DSC2111FI2-E0029T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2111FI2-E0029T Information
DSC2111FI2-E0029T by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC2111FI2-E0029T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 19.2 LVCMOS x 2, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2111FI2-E0029T
DSC2111FI2-E0029T CAD Models
DSC2111FI2-E0029T Part Data Attributes
|
DSC2111FI2-E0029T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2111FI2-E0029T
Microchip Technology Inc
Processor Specific Clock Generator, 19.2MHz, CMOS, PQCC14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | MEMS clock generator; 1.65 min supply voltage available with vdd2 , lvcmos clk2 output | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 19.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2111FI2-E0029T
This table gives cross-reference parts and alternative options found for DSC2111FI2-E0029T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2111FI2-E0029T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC2111FI2-E0029 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 19.2MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2111FI2-E0029 |
DSC2123FI2-E0024 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2123FI2-E0024 |
DSC2044FI2-H0006 | Microchip Technology Inc | Check for Price | Clock Generator, 156.25MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2044FI2-H0006 |
DSC2033FL1-F0022 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 100MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2033FL1-F0022 |
DSC2033FI2-F0046T | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 27MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2033FI2-F0046T |
DSC2010FI2-A0017T | Microchip Technology Inc | Check for Price | Clock Generator, 24.576MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2010FI2-A0017T |
DSC2222FI2-E0026T | Microchip Technology Inc | Check for Price | 148.5MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2222FI2-E0026T |
DSC2033FI2-F0040 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 312.5MHz, CMOS | DSC2111FI2-E0029T vs DSC2033FI2-F0040 |
DSC2010FI2-B0014T | Microchip Technology Inc | Check for Price | Clock Generator, 27MHz, CMOS, PQCC14 | DSC2111FI2-E0029T vs DSC2010FI2-B0014T |
DSC2110FL2-C0011 | Microchip Technology Inc | Check for Price | Clock Generator, 154MHz, CMOS | DSC2111FI2-E0029T vs DSC2110FL2-C0011 |