Part Details for DSC2044FE1-H0003T by Microchip Technology Inc
Results Overview of DSC2044FE1-H0003T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2044FE1-H0003T Information
DSC2044FE1-H0003T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC2044FE1-H0003T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2044FE1-H0003T
|
Microchip Technology Inc | MEMS Clock Generator -20C-70C 50ppm, VQFN, Projected EOL: 2044-06-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.1500 / $4.3500 | Buy Now |
|
NAC | MEMS Clock Generator -20C-70C 50ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2044FE1-H0003T
DSC2044FE1-H0003T CAD Models
DSC2044FE1-H0003T Part Data Attributes
|
DSC2044FE1-H0003T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2044FE1-H0003T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQ | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 256.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC2044FE1-H0003T
This table gives cross-reference parts and alternative options found for DSC2044FE1-H0003T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2044FE1-H0003T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC2044FE1-H0003 | Discera | Check for Price | HSCL Output Clock Oscillator, 156.25MHz Nom, QFN, 14 PIN | DSC2044FE1-H0003T vs DSC2044FE1-H0003 |
DSC2044FI1-H0003 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | DSC2044FE1-H0003T vs DSC2044FI1-H0003 |
DSC2044FE1-H0003 | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, HSCL OUTPUT | DSC2044FE1-H0003T vs DSC2044FE1-H0003 |