There are no models available for this part yet.
Overview of DSC2040FI2-B0021 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC2040FI2-B0021 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 156.25 HCSL x 1, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC2040FI2-B0021 by Microchip Technology Inc
Part Data Attributes for DSC2040FI2-B0021 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
1 GIGABIT ETHERNET
|
JESD-30 Code
|
R-PQCC-N14
|
Length
|
3.2 mm
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
156.25 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC14,.1X.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
AEC-Q100; MIL-STD-883
|
Seated Height-Max
|
0.95 mm
|
Supply Current-Max
|
42 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSC2040FI2-B0021
This table gives cross-reference parts and alternative options found for DSC2040FI2-B0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2040FI2-B0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2033FL1-F0022 | Processor Specific Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2033FL1-F0022 |
DSC2011FI1-F0033T | Clock Generator, 24MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2011FI1-F0033T |
DSC2123FI2-E0024 | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2123FI2-E0024 |
DSC2030FI1-B0019T | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2030FI1-B0019T |
DSC2010FI2-A0017T | Clock Generator, 24.576MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2010FI2-A0017T |
DSC2040FI2-B0021T | Processor Specific Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2040FI2-B0021T |
DSC2033FI2-F0053 | Processor Specific Clock Generator, 80MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2033FI2-F0053 |
DSC2033FI2-F0040 | Processor Specific Clock Generator, 312.5MHz, CMOS | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2033FI2-F0040 |
DSC2011FI1-F0033 | Clock Generator, 24MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2011FI1-F0033 |
DSC2033FI2-F0046 | Processor Specific Clock Generator, 27MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2040FI2-B0021 vs DSC2033FI2-F0046 |