Part Details for DSC2033FI2-F0046T by Microchip Technology Inc
Results Overview of DSC2033FI2-F0046T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2033FI2-F0046T Information
DSC2033FI2-F0046T by Microchip Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSC2033FI2-F0046T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 27 LVDS x 2, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2033FI2-F0046T
DSC2033FI2-F0046T CAD Models
DSC2033FI2-F0046T Part Data Attributes
|
DSC2033FI2-F0046T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2033FI2-F0046T
Microchip Technology Inc
Processor Specific Clock Generator, 27MHz, CMOS, PQCC14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant |
Alternate Parts for DSC2033FI2-F0046T
This table gives cross-reference parts and alternative options found for DSC2033FI2-F0046T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2033FI2-F0046T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC2111FI2-E0029T | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 19.2MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2111FI2-E0029T |
DSC2111FI2-E0029 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 19.2MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2111FI2-E0029 |
DSC2033FL2-F0004 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 150MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2033FL2-F0004 |
DSC2033FI2-F0053 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 80MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2033FI2-F0053 |
DSC2033FI2-F0053T | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 80MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2033FI2-F0053T |
DSC2033FL2-F0051 | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 54MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2033FL2-F0051 |
DSC2011FI1-F0056 | Microchip Technology Inc | Check for Price | Clock Generator, 48MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2011FI1-F0056 |
DSC2033FL2-F0051T | Microchip Technology Inc | Check for Price | Processor Specific Clock Generator, 54MHz, CMOS, PQCC14 | DSC2033FI2-F0046T vs DSC2033FL2-F0051T |