DSC2033FI2-F0038
Microchip Technology Inc
Description: Clock Generator, 100MHz, CMOS, PQCC14

Overview of DSC2033FI2-F0038 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC2033FI2-F0038 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC2033FI2-F0038-ND
DigiKey MEMS OSC XO 2.25V-3.6V 14SMD Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
NAC 100 LVDS x 2, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC2033FI2-F0038 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC2033FI2-F0038 by Microchip Technology Inc

DSC2033FI2-F0038
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-14
Reach Compliance Code
compliant
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3.2 mm
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.95 mm
Supply Current-Max
23 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
2.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC2033FI2-F0038
    Microchip Technology Inc
    Clock Generator, 100MHz, CMOS, PQCC14
    VS

Alternate Parts for DSC2033FI2-F0038

This table gives cross-reference parts and alternative options found for DSC2033FI2-F0038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2033FI2-F0038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC2033FI2-F0038T Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0038T
Part Number Description Manufacturer Compare
DSC2033FI2-F0038T Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0038T
DSC2144FI2-F0022T Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2144FI2-F0022T
DSC2044FI1-H0006T Clock Generator, 156.25MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2044FI1-H0006T
DSC2044FI1-H0006 Clock Generator, 156.25MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2044FI1-H0006
DSC2044FI2-F0022 Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2044FI2-F0022
DSC2033FI2-F0037 Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0037
DSC2033FI2-F0031T Clock Generator, 100MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0031T
DSC2033FI2-F0003 Clock Generator, 150MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0003
DSC2033FL2-F0028 Processor Specific Clock Generator, 200MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FL2-F0028
DSC2033FI2-F0003T Clock Generator, 150MHz, CMOS, PQCC14 Microchip Technology Inc DSC2033FI2-F0038 vs DSC2033FI2-F0003T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC2033FI2-F0038 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC2033FI2-F0038 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC2033FI2-F0038 would you like to use for your alert(s)?
  • Please alert me when DSC2033FI2-F0038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC2033FI2-F0038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC2033FI2-F0038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC2033FI2-F0038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC2033FI2-F0038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC2033FI2-F0038 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: