Part Details for DSC1705607 by Analog Devices Inc
Overview of DSC1705607 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC1705607
DSC1705607 CAD Models
DSC1705607 Part Data Attributes:
|
DSC1705607
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1705607
Analog Devices Inc
IC DIGITAL TO SYNCHRO OR RESOLVER, PSMA14, Position Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DMA, MODULE,23LEAD,2.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-XDMA-P23 | |
Length | 79.4 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,23LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 20.3 mm | |
Signal/Output Frequency | 1000 Hz | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 18 rps | |
Width | 66.7 mm |