Part Details for DSC1705518 by Analog Devices Inc
Overview of DSC1705518 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSC1705518
DSC1705518 CAD Models
DSC1705518 Part Data Attributes:
|
DSC1705518
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1705518
Analog Devices Inc
IC DIGITAL TO SYNCHRO OR RESOLVER, PSMA14, Position Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-PSMA-P14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |