Part Details for DSC1522MA1A-50M00000 by Microchip Technology Inc
Overview of DSC1522MA1A-50M00000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1522MA1A-50M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1522MA1A-50M00000-ND
|
DigiKey | MEMS OSC SO Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8986 / $1.9700 | Buy Now |
DISTI #
579-522MA1A-50M00000
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, Low Jitter, 50MHz, 2.5/3.3V, -40-125C, 50ppm, 2x1.6mm RoHS: Compliant | 0 |
|
$0.9620 / $1.2000 | Order Now |
DISTI #
DSC1522MA1A-50M00000
|
Microchip Technology Inc | MEMS Osc, Low Jitter, 50MHz, 2.5/3.3V, -40-125C, 50ppm, 2x1.6mm, Projected EOL: 2049-12-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |