Part Details for DSC1500MA3A-PROG by Microchip Technology Inc
Results Overview of DSC1500MA3A-PROG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1500MA3A-PROG Information
DSC1500MA3A-PROG by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8255A/B | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface | |
MR8255A/R | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for DSC1500MA3A-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1500MA3A-PROG-ND
|
DigiKey | LOW POWER LOW JITTER PROGRAMMABL Min Qty: 1000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
DSC1500MA3A-PROG
|
Avnet Americas | Low Power Low Jitter Programmable MEMS OSC for Timeflash2, 2.0x1.6mm - Bag (Alt: DSC1500MA3A-PROG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$1.1232 / $1.2000 | Buy Now |
DISTI #
579-DSC1500MA3A-PROG
|
Mouser Electronics | Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 2.0 x 1.6mm | 0 |
|
$1.1300 | Order Now |
DISTI #
DSC1500MA3A-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 2.0 x 1.6mm, VFLGA, Projected EOL: 2049-09-20 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Bag |
0 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
|
NAC | Low Power Low Jitter Programmable MEMS OSC for Timeflash2, 2.0x1.6mm, 4 VFLGA 2.0x1.6x0.89mm BAG RoHS: Compliant Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |