Part Details for DSC1223CL2-148M5000 by Microchip Technology Inc
Results Overview of DSC1223CL2-148M5000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1223CL2-148M5000 Information
DSC1223CL2-148M5000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1223CL2-148M5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CL2-148M5000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9272 / $2.0700 | Buy Now |
DISTI #
DSC1223CL2-148M5000
|
Avnet Americas | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm - Rail/Tube (Alt: DSC1223CL2-148... more Min Qty: 440 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $1.9600 | Buy Now |
DISTI #
579-D1223CL2148M5000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.5900 / $1.9700 | Order Now |
DISTI #
DSC1223CL2-148M5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-05-22 COO: Thailand RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
2170 Alternates Available |
|
$1.4300 / $1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
|
NAC | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 220 Package Multiple: 110 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |