Part Details for DSC1221CA2-25M00000T by Microchip Technology Inc
Results Overview of DSC1221CA2-25M00000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1221CA2-25M00000T Information
DSC1221CA2-25M00000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1221CA2-25M00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1221CA2-25M00000T-ND
|
DigiKey | MEMS OSC AUTO -40C-125C Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3002 / $2.3900 | Buy Now |
DISTI #
579-C1221CA2-25M00
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 25MHz, LVCMOS, -40C-125C, 25ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
DSC1221CA2-25M00000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-03-24 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$1.0700 / $1.4800 | Buy Now |
|
NAC | MEMS Osc, High performance, 25MHz, LVCMOS, -40C-125C, 25ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1221CA2-25M00000T
DSC1221CA2-25M00000T CAD Models
DSC1221CA2-25M00000T Part Data Attributes
|
DSC1221CA2-25M00000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1221CA2-25M00000T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1221CA2-25M00000T
This table gives cross-reference parts and alternative options found for DSC1221CA2-25M00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1221CA2-25M00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1221CE2-25M00000B | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CE2-25M00000B |
DSC1221CE2-25M00000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CE2-25M00000 |
DSC1221CL2-25M00000 | Microchip Technology Inc | $1.1450 | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CL2-25M00000 |
DSC1221CL2-25M00000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CL2-25M00000T |
DSC1221CE2-25M00000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CE2-25M00000T |
DSC1221CI2-25M00000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1221CA2-25M00000T vs DSC1221CI2-25M00000T |