Part Details for DSC1203NI3-200M0000 by Microchip Technology Inc
Results Overview of DSC1203NI3-200M0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1203NI3-200M0000 Information
DSC1203NI3-200M0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1203NI3-200M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203NI3-200M0000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.0658 / $2.2100 | Buy Now |
DISTI #
579-D1203NI3200M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 200MHz, 20PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm | 0 |
|
$2.0200 | Order Now |
DISTI #
DSC1203NI3-200M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 200MHz, 20PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2049-05-18 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
5000 Alternates Available |
|
$1.8100 / $2.5000 | Buy Now |
Part Details for DSC1203NI3-200M0000
DSC1203NI3-200M0000 CAD Models
DSC1203NI3-200M0000 Part Data Attributes
|
DSC1203NI3-200M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203NI3-200M0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1203NI3-200M0000
This table gives cross-reference parts and alternative options found for DSC1203NI3-200M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1203NI3-200M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1203CI3-200M0000T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 200MHz Nom | DSC1203NI3-200M0000 vs DSC1203CI3-200M0000T |
DSC1203NI3-200M0000T | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 200MHz Nom | DSC1203NI3-200M0000 vs DSC1203NI3-200M0000T |