Part Details for DSC1203NI2-148M5000T by Microchip Technology Inc
Overview of DSC1203NI2-148M5000T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1203NI2-148M5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7552
|
Newark | Low Jitter Mems Ocillator, 148.5Mhz Lvds, -40 To 85C, 25Ppm, 7.0X5.0Mm 6 Vdfn 7X5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1203NI2-148M5000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
150-DSC1203NI2-148M5000T-ND
|
DigiKey | LOW JITTET MEMS OCILLATOT 148.5M Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3248 / $2.4200 | Buy Now |
DISTI #
DSC1203NI2-148M500
|
Avnet Americas | MEMS Crystal Oscillator 148.5MHz 0.1uF 2.25V to 3.63V 6-Pin Surface Mount - Tape and Reel (Alt: DSC1203NI2-148M500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5500 | Buy Now |
DISTI #
579-PIC18F06Q41TIST
|
Mouser Electronics | Standard Clock Oscillators Low jitter MEMS Ocillator, 148.5MHz LVDS, -40 to 85C, 25ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$2.0500 / $2.5500 | Order Now |
DISTI #
DSC1203NI2-148M5000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-02-15 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.8400 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $4.2600 | Buy Now |
|
NAC | Low jitter MEMS Ocillator, 148.5MHz LVDS, -40 to 85C, 25ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0500 / $2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $4.2600 | Buy Now |
Part Details for DSC1203NI2-148M5000T
DSC1203NI2-148M5000T CAD Models
DSC1203NI2-148M5000T Part Data Attributes
|
DSC1203NI2-148M5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203NI2-148M5000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |