Part Details for DSC1203CA3-100M0000 by Microchip Technology Inc
Overview of DSC1203CA3-100M0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1203CA3-100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203CA3-100M0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.6168 / $4.8100 | Buy Now |
DISTI #
579-DSC1203CA3100M
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 100MHz, LVDS, -40C-125C, 20ppm, 3.2x2.5mm | 0 |
|
$2.7300 | Order Now |
DISTI #
DSC1203CA3-100M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 20PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2049-03-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4600 / $3.4000 | Buy Now |
DISTI #
DSC1203CA3-100M0000
|
Avnet Silica | MEMS Crystal Oscillator 100MHz 2.5V/3.3V 6-Pin VDFN Tube (Alt: DSC1203CA3-100M0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1203CA3-100M0000
DSC1203CA3-100M0000 CAD Models
DSC1203CA3-100M0000 Part Data Attributes
|
DSC1203CA3-100M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203CA3-100M0000
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/40 % |