Part Details for DSC1201NI2-129M6000T by Microchip Technology Inc
Results Overview of DSC1201NI2-129M6000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201NI2-129M6000T Information
DSC1201NI2-129M6000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201NI2-129M6000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1201NI2-129M6000T-ND
|
DigiKey | MEMS OSC HP 129.6MHZ LVCMOS -40C Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5225 / $1.6300 | Buy Now |
DISTI #
579-201NI2-129M6000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 129.6MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm | 0 |
|
$0.9250 | Order Now |
DISTI #
DSC1201NI2-129M6000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 129.6MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-04-0... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$0.8300 / $1.1500 | Buy Now |
|
NAC | MEMS Oscillator, High performance, 129.6MHz, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm, Package: 6 VDFN 7x5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1201NI2-129M6000T
DSC1201NI2-129M6000T CAD Models
DSC1201NI2-129M6000T Part Data Attributes
|
DSC1201NI2-129M6000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201NI2-129M6000T
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 129.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1201NI2-129M6000T
This table gives cross-reference parts and alternative options found for DSC1201NI2-129M6000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1201NI2-129M6000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1201NI2-129M6000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1201NI2-129M6000T vs DSC1201NI2-129M6000 |