Part Details for DSC1201DA3-PROGT by Microchip Technology Inc
Results Overview of DSC1201DA3-PROGT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1201DA3-PROGT Information
DSC1201DA3-PROGT by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1201DA3-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1913
|
Newark | Mems Osc, Blank, Lvcmos, 20Ppm, 2.5-3.3V, -40 To 125C, 2.5 X 2.0Mm 6 Vdfn 2.0X2.5Mm T/R Rohs Complia... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
DSC1201DA3-PROGT
|
Avnet Americas | High Performance CMOS MEMS Oscillator TimeFlash 20ppm 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1201DA... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4976 / $1.6000 | Buy Now |
DISTI #
579-DSC1201DA3-PROGT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
DSC1201DA3-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-09-11 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
5940 Alternates Available |
|
$1.4400 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Programmable Oscillator - MEMS Base Resonator - 2.5 to 170MHz - 2.25V to 3.63V - 6-VDFN - Surface Mo... more RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
|
NAC | DSC1201 One-Time Programmable CMOS MEMS Osc 2520 20ppm -40 to 125C T&R - Package: 6 VDFN 2.0x2.5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | Programmable Oscillator - MEMS Base Resonator - 2.5 to 170MHz - 2.25V to 3.63V - 6-VDFN - Surface Mo... more RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
Part Details for DSC1201DA3-PROGT
DSC1201DA3-PROGT CAD Models
DSC1201DA3-PROGT Part Data Attributes
|
DSC1201DA3-PROGT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1201DA3-PROGT
Microchip Technology Inc
DSC1201 One-Time Programmable CMOS MEMS Osc 2520 20ppm -40 to 125C T&R
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; PROGRAMMABLE O/P FREQ; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1201DA3-PROGT
This table gives cross-reference parts and alternative options found for DSC1201DA3-PROGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1201DA3-PROGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1201DA3-PROG | Microchip Technology Inc | $1.8350 | DSC1201 One-Time Programmable CMOS MEMS Osc 2520 20ppm -40 to 125C | DSC1201DA3-PROGT vs DSC1201DA3-PROG |