Part Details for DSC1200DL3-PROGT by Microchip Technology Inc
Overview of DSC1200DL3-PROGT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1200DL3-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1905
|
Newark | Dsc1200 One-Time Programmable Diff Mems Osc 2520 20Ppm -40 To 105C T&r 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1200DL3-PROGT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
150-DSC1200DL3-PROGTCT-ND
|
DigiKey | DIFF MEMS OSC OTP SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0875 | Buy Now |
DISTI #
DSC1200DL3-PROGT
|
Avnet Americas | High Performance Differential MEMS Oscillator TimeFlash 20ppm 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1200DL3-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
579-DSC1200DL3-PROGT
|
Mouser Electronics | Programmable Oscillators DSC1200 One-Time Programmable DIFF MEMS Osc 2520 20ppm -40 TO 105C T&R RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
DISTI #
DSC1200DL3-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, Differential, 20PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-09-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Programmable Oscillator - MEMS Base Resonator - 2.5 to 450MHz - 2.25V to 3.63V - 6-VDFN - Surface Mount. | 0 |
|
$2.0700 / $4.3400 | Buy Now |
|
NAC | DSC1200 One-Time Programmable DIFF MEMS Osc 2520 20ppm -40 TO 105C T&R - Package: 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
|
Master Electronics | Programmable Oscillator - MEMS Base Resonator - 2.5 to 450MHz - 2.25V to 3.63V - 6-VDFN - Surface Mount. | 0 |
|
$2.0700 / $4.3400 | Buy Now |