Part Details for DSC1124DI1-156.2500 by Microchip Technology Inc
Overview of DSC1124DI1-156.2500 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1124DI1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1124DI1-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ HCSL SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8656 / $2.9800 | Buy Now |
DISTI #
579-DS1124DI11562500
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Jitter, 156.25MHz, HCSL, -40-85C, 50ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.3500 / $1.6800 | Order Now |
DISTI #
DSC1124DI1-156.2500
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-06-21 RoHS: Compliant pbFree: Yes | 20312 |
|
$1.2100 / $1.6800 | Buy Now |