Part Details for DSC1124CE1-156.2500 by Microchip Technology Inc
Results Overview of DSC1124CE1-156.2500 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1124CE1-156.2500 Information
DSC1124CE1-156.2500 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDB | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Price & Stock for DSC1124CE1-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8216
|
Newark | Mems Osc, Hcsl, 156.25Mhz, 50Ppm, 2.5-3.3V, -20 To 70C, 3.2 X 2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs C... more RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
150-DSC1124CE1-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ HCSL SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4332 / $2.6100 | Buy Now |
DISTI #
DSC1124CE1-156.2500
|
Avnet Americas | MEMS Oscillator, 156.25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1124 - Rail/Tube (Alt: DSC1124CE1... more RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1712 / $1.2375 | Buy Now |
DISTI #
998-1124CE1156.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf HCSL RoHS: Compliant | 0 |
|
$1.2400 / $1.5400 | Order Now |
DISTI #
DSC1124CE1-156.2500
|
Microchip Technology Inc | MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15878 Alternates Available |
|
$1.1100 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.9700 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single HCSL Output, -20C-70C, 50ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
DSC1124CE1-156.2500
|
Avnet Silica | MEMS Oscillator 15625 MHz SMD 32mm x 25mm 50 ppm 33 V DSC1124 (Alt: DSC1124CE1-156.2500) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $1.9700 | Buy Now |
Part Details for DSC1124CE1-156.2500
DSC1124CE1-156.2500 CAD Models
DSC1124CE1-156.2500 Part Data Attributes
|
DSC1124CE1-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1124CE1-156.2500
Microchip Technology Inc
OSC MEMS 156.25000MHZ HCSL SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1124CE1-156.2500
This table gives cross-reference parts and alternative options found for DSC1124CE1-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1124CE1-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1124CI1-156.2500TA | Microchip Technology Inc | $1.8150 | OSC MEMS 156.25MHZ HCSL SMD | DSC1124CE1-156.2500 vs DSC1124CI1-156.2500TA |
DSC1124CI1-156.2500T | Microchip Technology Inc | Check for Price | OSC MEMS 156.2500MHZ HCSL SMD | DSC1124CE1-156.2500 vs DSC1124CI1-156.2500T |