Part Details for DSC1123DL5-135.0000 by Microchip Technology Inc
Results Overview of DSC1123DL5-135.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123DL5-135.0000 Information
                            DSC1123DL5-135.0000 by Microchip Technology Inc is an XO.
                            XO are under the broader part category of Oscillators.
                        
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m | 
Price & Stock for DSC1123DL5-135.0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                150-DSC1123DL5-135.0000-ND
                            
                        
                     
                 | 
                DigiKey | MEMS OSC XO 135.0000MHZ LVDS SMD Min Qty: 1 Lead time: 5 Weeks Container: Strip | Temporarily Out of Stock | 
                    
  | 
                $2.3001 / $2.4700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                DSC1123DL5-135.0000
                            
                        
                     
                 | 
                Avnet Americas | - Rail/Tube (Alt: DSC1123DL5-135.0000) COO: Thailand RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 | 
                    
  | 
                $2.2500 / $2.5714 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                579-123DL51350000
                            
                        
                     
                 | 
                Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-105C5C RoHS: Compliant | 0 | 
                    
  | 
                $2.2500 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                DSC1123DL5-135.0000
                            
                        
                     
                 | 
                Microchip Technology Inc | MEMS OSC, LVDS, 135MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2045-08-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | 
                    
                        In Stock: 629 and Alternates Available Incoming: 5000 expected 11/20/2025  | 
                
                    
  | 
                $2.0200 / $2.8000 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 | 
                    
  | 
                $2.4700 / $3.6000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                79012052
                            
                        
                     
                 | 
                Verical | Oscillator MEMS 135MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 560 | 
                    
  | 
                $3.4521 | Buy Now | 
| 
                    
                     | 
                NAC | MEMS OSC, LVDS, 135MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm. Package: 6 VDFN 2.0x2.5mm TUBE - ... more RoHS: Compliant Min Qty: 140 Package Multiple: 140 | 0 | 
                    
  | 
                $2.2500 / $2.7700 | Buy Now | 
| 
                    
                     | 
                Master Electronics | COO: Thailand RoHS: Compliant | 0 | 
                    
  | 
                $2.4700 / $3.6000 | Buy Now | 
US Tariff Estimator: DSC1123DL5-135.0000 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC1123DL5-135.0000
DSC1123DL5-135.0000 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        DSC1123DL5-135.0000
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            DSC1123DL5-135.0000
                                            Microchip Technology Inc
                                            MEMS OSC, LVDS, 135MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 135 MHz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | LVDS | |
| Output Load | 100 OHM | |
| Package Body Material | PLASTIC | |
| Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | YES | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | 
Alternate Parts for DSC1123DL5-135.0000
This table gives cross-reference parts and alternative options found for DSC1123DL5-135.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123DL5-135.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| DSC1123DL5-135.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 135MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm | DSC1123DL5-135.0000 vs DSC1123DL5-135.0000T | 
| DSC1123AI5-125.0000 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | DSC1123DL5-135.0000 vs DSC1123AI5-125.0000 | 
| DSC1123DL5-125.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm | DSC1123DL5-135.0000 vs DSC1123DL5-125.0000T | 
| DSC1123AI5-125.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm | DSC1123DL5-135.0000 vs DSC1123AI5-125.0000T | 
| DSC1123NL5-125.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm | DSC1123DL5-135.0000 vs DSC1123NL5-125.0000T | 
| DSC1123DL5-125.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm | DSC1123DL5-135.0000 vs DSC1123DL5-125.0000 | 
| DSC1123NI5-125.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm | DSC1123DL5-135.0000 vs DSC1123NI5-125.0000T | 
| DSC1123BL5-125.0000 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | DSC1123DL5-135.0000 vs DSC1123BL5-125.0000 | 
| DSC1123BI5-125.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm | DSC1123DL5-135.0000 vs DSC1123BI5-125.0000 | 
| DSC1123DI5-125.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm | DSC1123DL5-135.0000 vs DSC1123DI5-125.0000 |