Part Details for DSC1123DE1-148.3516 by Microchip Technology Inc
Results Overview of DSC1123DE1-148.3516 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123DE1-148.3516 Information
DSC1123DE1-148.3516 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF35160QDBVR | Texas Instruments | 650-nA quiescent current, 12-ppm/°C drift, ultra-low-power precision voltage reference 6-SOT-23 -40 to 125 |
Price & Stock for DSC1123DE1-148.3516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123DE1-148.3516-ND
|
DigiKey | MEMS OSC XO 148.3516MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3366 / $2.5100 | Buy Now |
DISTI #
579-C1123DE1-1483516
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 148.3516MHz, 50PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
DSC1123DE1-148.3516
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.3516MHz, 50PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, VDFN, Projected EOL: 2044-05-... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
12717 Alternates Available |
|
$1.1500 / $1.5800 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -20C-70C, 50ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Actio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1123DE1-148.3516
DSC1123DE1-148.3516 CAD Models
DSC1123DE1-148.3516 Part Data Attributes
|
DSC1123DE1-148.3516
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123DE1-148.3516
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.3516MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1123DE1-148.3516
This table gives cross-reference parts and alternative options found for DSC1123DE1-148.3516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123DE1-148.3516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1123DE1-148.3516T | Microchip Technology Inc | Check for Price | MEMS Oscillator Low Power LVDS -20C-70C 50ppm 2.5x2.0mm | DSC1123DE1-148.3516 vs DSC1123DE1-148.3516T |