Part Details for DSC1123CI5-125.0000 by Microchip Technology Inc
Overview of DSC1123CI5-125.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123CI5-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8178
|
Newark | Mems Oscillator, 125Mhz, Smd-6, Frequency Nom:125Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1123 Series, Oscillator Output Compatibility:Lvds, Frequency:125Mhz Rohs Compliant: Yes |Microchip DSC1123CI5-125.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$4.9500 / $5.9400 | Buy Now |
DISTI #
02AH4391
|
Newark | Oscillator, 125Mhz, Vdfn-6, Frequency:125Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Rohs Compliant: Yes |Microchip DSC1123CI5-125.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4200 / $5.8300 | Buy Now |
DISTI #
576-4652-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1999 In Stock |
|
$5.0625 / $6.2900 | Buy Now |
DISTI #
150-DSC1123CI5-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8592 / $5.4300 | Buy Now |
DISTI #
DSC1123CI5-125.000
|
Avnet Americas | MEMS Crystal Oscillator 125MHz 3.3V 2pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1123CI5-125.000) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.7600 / $6.2900 | Buy Now |
DISTI #
70Y8178
|
Avnet Americas | MEMS Crystal Oscillator 125MHz 3.3V 2pF 6-Pin VDFN Tube - Bulk (Alt: 70Y8178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 108 Partner Stock |
|
$5.0600 / $5.7900 | Buy Now |
DISTI #
998-1123CI5-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 10ppm RoHS: Compliant | 1705 |
|
$4.9600 / $6.1000 | Buy Now |
DISTI #
V36:1790_07846029
|
Arrow Electronics | Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2324 | Americas - 20 |
|
$4.8420 / $6.2540 | Buy Now |
DISTI #
DSC1123CI5-125.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3193 Alternates Available |
|
$4.5500 / $6.2900 | Buy Now |
|
Future Electronics | DSC1123 Series 3.63V ±10ppm 125MHz Low-Jitter Precision LVDS Oscillator - VDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Tube | 220Tube |
|
$4.6700 / $4.9600 | Buy Now |
Part Details for DSC1123CI5-125.0000
DSC1123CI5-125.0000 CAD Models
DSC1123CI5-125.0000 Part Data Attributes
|
DSC1123CI5-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI5-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |